
FP1308R1-R32-R | |
|---|---|
DigiKey Part Number | 283-FP1308R1-R32-RTR-ND - Tape & Reel (TR) 283-FP1308R1-R32-RCT-ND - Cut Tape (CT) 283-FP1308R1-R32-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308R1-R32-R |
Description | FIXED IND 320NH 57A 0.32 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 320 nH Unshielded Drum Core, Wirewound Inductor 57 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.500" W (13.40mm x 12.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43900 € | 14,39 € |
| 100 | 1,18300 € | 118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,10775 € | 443,10 € |
| 800 | 1,04463 € | 835,70 € |
| 1.200 | 1,00943 € | 1.211,32 € |
| 2.000 | 0,96682 € | 1.933,64 € |
| 2.800 | 0,93976 € | 2.631,33 € |
| 4.000 | 0,91194 € | 3.647,76 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

