
FP1308-R44-R | |
|---|---|
DigiKey Part Number | 513-1444-2-ND - Tape & Reel (TR) 513-1444-1-ND - Cut Tape (CT) 513-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308-R44-R |
Description | FIXED IND 440NH 68A 0.24 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 440 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1308-R44-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32600 € | 13,26 € |
| 100 | 1,09090 € | 109,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,14380 € | 457,52 € |
| 800 | 1,07865 € | 862,92 € |
| 1.200 | 1,04231 € | 1.250,77 € |
| 2.000 | 0,99831 € | 1.996,62 € |
| 2.800 | 0,97038 € | 2.717,06 € |
| 4.000 | 0,94165 € | 3.766,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

