


FP1110V1-R32-R | |
|---|---|
DigiKey Part Number | 283-4632-2-ND - Tape & Reel (TR) 283-4632-1-ND - Cut Tape (CT) 283-4632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1110V1-R32-R |
Description | FIXED IND 320NH 61A 0.23 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 320 nH Unshielded Inductor 61 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1110V1-R32-R Models |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.23mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.421" L x 0.295" W (10.70mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95600 € | 9,56 € |
| 100 | 0,78650 € | 78,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,72337 € | 217,01 € |
| 600 | 0,68212 € | 409,27 € |
| 900 | 0,65909 € | 593,18 € |
| 1.500 | 0,63121 € | 946,82 € |
| 2.100 | 0,61351 € | 1.288,37 € |
| 3.000 | 0,59531 € | 1.785,93 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

