


FP1110V1-R27-R | |
|---|---|
DigiKey Part Number | 283-4631-2-ND - Tape & Reel (TR) 283-4631-1-ND - Cut Tape (CT) 283-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1110V1-R27-R |
Description | FIXED IND 270NH 61A 0.23 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 61 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 44A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.23mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.421" L x 0.295" W (10.70mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88200 € | 8,82 € |
| 100 | 0,72520 € | 72,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,66700 € | 200,10 € |
| 600 | 0,62892 € | 377,35 € |
| 900 | 0,60769 € | 546,92 € |
| 1.500 | 0,58198 € | 872,97 € |
| 2.100 | 0,56565 € | 1.187,87 € |
| 3.000 | 0,54886 € | 1.646,58 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

