


FP1110V1-R22-R | |
|---|---|
DigiKey Part Number | 283-4630-2-ND - Tape & Reel (TR) 283-4630-1-ND - Cut Tape (CT) 283-4630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1110V1-R22-R |
Description | FIXED IND 220NH 61A 0.23 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 61 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.421" L x 0.295" W (10.70mm x 7.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,96800 € | 9,68 € |
| 100 | 0,79640 € | 79,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,73250 € | 219,75 € |
| 600 | 0,69070 € | 414,42 € |
| 900 | 0,66739 € | 600,65 € |
| 1.500 | 0,63916 € | 958,74 € |
| 2.100 | 0,62123 € | 1.304,58 € |
| 3.000 | 0,60280 € | 1.808,40 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

