
FP1109-R58-R | |
|---|---|
DigiKey Part Number | 283-FP1109-R58-RTR-ND - Tape & Reel (TR) 283-FP1109-R58-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1109-R58-R |
Description | FIXED IND 548NH 35A 0.42 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 548 nH Unshielded Drum Core, Wirewound Inductor 35 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.42mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.441" L x 0.441" W (11.20mm x 11.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,12323 € | 393,13 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

