
FP1109-R47-R | |
|---|---|
DigiKey Part Number | 283-FP1109-R47-RTR-ND - Tape & Reel (TR) 283-FP1109-R47-RCT-ND - Cut Tape (CT) 283-FP1109-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1109-R47-R |
Description | FIXED IND 463NH 35A 0.42 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 463 nH Unshielded Drum Core, Wirewound Inductor 35 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.441" W (11.20mm x 11.20mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,51600 € | 15,16 € |
| 100 | 1,24640 € | 124,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,13163 € | 396,07 € |
| 700 | 1,06711 € | 746,98 € |
| 1.050 | 1,03115 € | 1.082,71 € |
| 1.750 | 0,98761 € | 1.728,32 € |
| 2.450 | 0,95997 € | 2.351,93 € |
| 3.500 | 0,93153 € | 3.260,36 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

