
FP1109-R20-R | |
|---|---|
DigiKey Part Number | 283-FP1109-R20-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1109-R20-R |
Description | FIXED IND 205NH 35A 0.42 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 205 nH Unshielded Drum Core, Wirewound Inductor 35 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 69A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.441" W (11.20mm x 11.20mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,13737 € | 398,08 € |
| Unit Price without VAT: | 1,13737 € |
|---|---|
| Unit Price with VAT: | 1,35347 € |

