
FP1108R1-R21-R | |
|---|---|
DigiKey Part Number | 283-FP1108R1-R21-RTR-ND - Tape & Reel (TR) 283-FP1108R1-R21-RCT-ND - Cut Tape (CT) 283-FP1108R1-R21-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1108R1-R21-R |
Description | FIXED IND 210NH 65A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 210 nH Unshielded Inductor 65 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.421" L x 0.303" W (10.70mm x 7.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97400 € | 9,74 € |
| 100 | 0,80080 € | 80,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70530 € | 352,65 € |
| 1.000 | 0,66510 € | 665,10 € |
| 1.500 | 0,64267 € | 964,00 € |
| 2.500 | 0,61552 € | 1.538,80 € |
| 3.500 | 0,59829 € | 2.094,01 € |
| 5.000 | 0,58055 € | 2.902,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

