
FP1108R1-R15-R | |
|---|---|
DigiKey Part Number | 283-FP1108R1-R15-RTR-ND - Tape & Reel (TR) 283-4639-1-ND - Cut Tape (CT) 283-4639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1108R1-R15-R |
Description | FIXED IND 150NH 65A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 65 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 77A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.421" L x 0.303" W (10.70mm x 7.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73090 € | 365,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,91240 € | 22,81 € |
| 50 | 0,84500 € | 42,25 € |
| 100 | 0,78280 € | 78,28 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

