
FP1108R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP1108R1-R10-RTR-ND - Tape & Reel (TR) 283-FP1108R1-R10-RCT-ND - Cut Tape (CT) 283-FP1108R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1108R1-R10-R |
Description | FIXED IND 100NH 65A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 65 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.421" L x 0.303" W (10.70mm x 7.70mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,80790 € | 80,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75704 € | 378,52 € |
| 1.000 | 0,71389 € | 713,89 € |
| 1.500 | 0,68982 € | 1.034,73 € |
| 2.500 | 0,66068 € | 1.651,70 € |
| 3.500 | 0,64219 € | 2.247,66 € |
| 5.000 | 0,62316 € | 3.115,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

