
FP1108L1-R270-R | |
|---|---|
DigiKey Part Number | 283-FP1108L1-R270-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1108L1-R270-R |
Description | FIXED IND 270NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.433" L x 0.323" W (11.00mm x 8.20mm) |
Inductance | Height - Seated (Max) 0.327" (8.30mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,09958 € | 494,81 € |
| Unit Price without VAT: | 1,09958 € |
|---|---|
| Unit Price with VAT: | 1,30850 € |

