
FP1108L1-R105-R | |
|---|---|
DigiKey Part Number | 283-FP1108L1-R105-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1108L1-R105-R |
Description | FIXED IND 105NH 64A 0.1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Inductor 64 A 0.1mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 72A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.323" W (11.00mm x 8.20mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,24122 € | 558,55 € |
| Unit Price without VAT: | 1,24122 € |
|---|---|
| Unit Price with VAT: | 1,47705 € |

