
FP1107R2-R23-R | |
|---|---|
DigiKey Part Number | 283-FP1107R2-R23-RTR-ND - Tape & Reel (TR) 283-FP1107R2-R23-RCT-ND - Cut Tape (CT) 283-FP1107R2-R23-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1107R2-R23-R |
Description | FIXED IND 230NH 42A 0.47 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 230 nH Unshielded Drum Core, Wirewound Inductor 42 A 0.47mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.47mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.283" W (11.00mm x 7.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.283" (7.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03900 € | 10,39 € |
| 100 | 0,85420 € | 85,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,08272 € | 692,94 € |
| 1.280 | 1,02111 € | 1.307,02 € |
| 1.920 | 0,98674 € | 1.894,54 € |
| 3.200 | 0,94514 € | 3.024,45 € |
| 4.480 | 0,91872 € | 4.115,87 € |
| 6.400 | 0,90810 € | 5.811,84 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

