510 nH Unshielded Drum Core, Wirewound Inductor 55 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1107R1-R51-R

DigiKey Part Number
283-FP1107R1-R51-RTR-ND - Tape & Reel (TR)
283-FP1107R1-R51-RCT-ND - Cut Tape (CT)
283-FP1107R1-R51-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1107R1-R51-R
Description
FIXED IND 510NH 55A 0.29 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
510 nH Unshielded Drum Core, Wirewound Inductor 55 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP1107R1-R51-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Unshielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.283" W (11.00mm x 7.20mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.096
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,32700 €13,27 €
1001,09110 €109,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6400,94116 €602,34 €
1.2800,88758 €1.136,10 €
1.9200,85770 €1.646,78 €
3.2000,82152 €2.628,86 €
4.4800,79854 €3.577,46 €
6.4000,77683 €4.971,71 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €