
FP1107R1-R40-R | |
|---|---|
DigiKey Part Number | 283-FP1107R1-R40-RTR-ND - Tape & Reel (TR) 283-FP1107R1-R40-RCT-ND - Cut Tape (CT) 283-FP1107R1-R40-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1107R1-R40-R |
Description | FIXED IND 400NH 55A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 nH Unshielded Drum Core, Wirewound Inductor 55 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.283" W (11.00mm x 7.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,31900 € | 13,19 € |
| 100 | 1,08460 € | 108,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,07413 € | 687,44 € |
| 1.280 | 1,01300 € | 1.296,64 € |
| 1.920 | 0,97891 € | 1.879,51 € |
| 3.200 | 0,93764 € | 3.000,45 € |
| 4.480 | 0,91143 € | 4.083,21 € |
| 6.400 | 0,90089 € | 5.765,70 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

