
FP1107R1-R23-R | |
|---|---|
DigiKey Part Number | 283-FP1107R1-R23-RTR-ND - Tape & Reel (TR) 283-FP1107R1-R23-RCT-ND - Cut Tape (CT) 283-FP1107R1-R23-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1107R1-R23-R |
Description | FIXED IND 230NH 55A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 230 nH Unshielded Drum Core, Wirewound Inductor 55 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.283" W (11.00mm x 7.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26900 € | 12,69 € |
| 100 | 1,04380 € | 104,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,90038 € | 576,24 € |
| 1.280 | 0,84910 € | 1.086,85 € |
| 1.920 | 0,82051 € | 1.575,38 € |
| 3.200 | 0,78589 € | 2.514,85 € |
| 4.480 | 0,76392 € | 3.422,36 € |
| 6.400 | 0,74131 € | 4.744,38 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

