
FP1105R1-R15-R | |
|---|---|
DigiKey Part Number | 283-FP1105R1-R15-RTR-ND - Tape & Reel (TR) 283-FP1105R1-R15-RCT-ND - Cut Tape (CT) 283-FP1105R1-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1105R1-R15-R |
Description | FIXED IND 150NH 46A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 54A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.35mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.315" W (11.00mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.193" (4.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2982.151HL | Pulse Electronics | 9.586 | 553-2952-ND | 0,72000 € | Direct |
| PA2982.151HLT | Pulse Electronics | 3.871 | 553-PA2982.151HLTCT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,30600 € | 13,06 € |
| 100 | 1,07380 € | 107,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,05196 € | 946,76 € |
| 1.800 | 0,99213 € | 1.785,83 € |
| 2.700 | 0,95877 € | 2.588,68 € |
| 4.500 | 0,91838 € | 4.132,71 € |
| 6.300 | 0,90810 € | 5.721,03 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

