150 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1105R1-R15-R

DigiKey Part Number
283-FP1105R1-R15-RTR-ND - Tape & Reel (TR)
283-FP1105R1-R15-RCT-ND - Cut Tape (CT)
283-FP1105R1-R15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1105R1-R15-R
Description
FIXED IND 150NH 46A 0.35 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
54A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.35mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.193" (4.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2982.151HLPulse Electronics9.586553-2952-ND0,72000 €Direct
PA2982.151HLTPulse Electronics3.871553-PA2982.151HLTCT-ND0,72000 €Similar
In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,30600 €13,06 €
1001,07380 €107,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,05196 €946,76 €
1.8000,99213 €1.785,83 €
2.7000,95877 €2.588,68 €
4.5000,91838 €4.132,71 €
6.3000,90810 €5.721,03 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €