
FP1012V3-R240-R | |
|---|---|
DigiKey Part Number | 283-FP1012V3-R240-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1012V3-R240-R |
Description | FIXED IND 240NH 84A 138 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 56A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22832 € | 307,08 € |
| Unit Price without VAT: | 1,22832 € |
|---|---|
| Unit Price with VAT: | 1,46170 € |

