150 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1012V2-R150-R

DigiKey Part Number
283-FP1012V2-R150-RTR-ND - Tape & Reel (TR)
283-FP1012V2-R150-RCT-ND - Cut Tape (CT)
283-FP1012V2-R150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1012V2-R150-R
Description
FIXED IND 150NH 84A 138 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
83A
Shielding
Unshielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
102,17100 €21,71 €
1001,78570 €178,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,87336 €468,34 €
5001,76664 €883,32 €
7501,70715 €1.280,36 €
1.2501,63510 €2.043,88 €
1.7501,58938 €2.781,41 €
2.5001,54234 €3.855,85 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €