
FP1012V2-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1012V2-R150-RTR-ND - Tape & Reel (TR) 283-FP1012V2-R150-RCT-ND - Cut Tape (CT) 283-FP1012V2-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1012V2-R150-R |
Description | FIXED IND 150NH 84A 138 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,17100 € | 21,71 € |
| 100 | 1,78570 € | 178,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,87336 € | 468,34 € |
| 500 | 1,76664 € | 883,32 € |
| 750 | 1,70715 € | 1.280,36 € |
| 1.250 | 1,63510 € | 2.043,88 € |
| 1.750 | 1,58938 € | 2.781,41 € |
| 2.500 | 1,54234 € | 3.855,85 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

