120 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1012V2-R120-R

DigiKey Part Number
283-FP1012V2-R120-RTR-ND - Tape & Reel (TR)
283-FP1012V2-R120-RCT-ND - Cut Tape (CT)
283-FP1012V2-R120-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1012V2-R120-R
Description
FIXED IND 120NH 84A 138 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
105A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
138mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,16400 €21,64 €
1001,77970 €177,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,86488 €466,22 €
5001,75864 €879,32 €
7501,69941 €1.274,56 €
1.2501,62770 €2.034,62 €
1.7501,58217 €2.768,80 €
2.5001,53535 €3.838,38 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €