
FP1012V2-R070-R | |
|---|---|
DigiKey Part Number | 283-FP1012V2-R070-RTR-ND - Tape & Reel (TR) 283-FP1012V2-R070-RCT-ND - Cut Tape (CT) 283-FP1012V2-R070-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1012V2-R070-R |
Description | FIXED IND 70NH 84A 138 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 130A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,62300 € | 16,23 € |
| 100 | 1,33470 € | 133,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24688 € | 311,72 € |
| 500 | 1,17576 € | 587,88 € |
| 750 | 1,13612 € | 852,09 € |
| 1.250 | 1,08812 € | 1.360,15 € |
| 1.750 | 1,05764 € | 1.850,87 € |
| 2.500 | 1,02630 € | 2.565,75 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

