
FP1012V1-R220-R | |
|---|---|
DigiKey Part Number | 283-FP1012V1-R220-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1012V1-R220-R |
Description | FIXED IND 220NH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,47644 € | 369,11 € |
| Unit Price without VAT: | 1,47644 € |
|---|---|
| Unit Price with VAT: | 1,75696 € |

