
FP1010V6-R470-R | |
|---|---|
DigiKey Part Number | 283-FP1010V6-R470-RTR-ND - Tape & Reel (TR) 283-FP1010V6-R470-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1010V6-R470-R |
Description | FIXED IND 470NH 54A 400 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 54 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,40010 € | 420,03 € |
| Unit Price without VAT: | 1,40010 € |
|---|---|
| Unit Price with VAT: | 1,66612 € |

