
FP1010V5-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1010V5-R120-RTR-ND - Tape & Reel (TR) 283-FP1010V5-R120-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1010V5-R120-R |
Description | FIXED IND 120NH 68A 203 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 68 A 203mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 98A | |
Shielding | Shielded | |
DC Resistance (DCR) | 203mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.382" L x 0.264" W (9.70mm x 6.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,28457 € | 385,37 € |
| Unit Price without VAT: | 1,28457 € |
|---|---|
| Unit Price with VAT: | 1,52864 € |

