
FP1010V14-R070-R | |
|---|---|
DigiKey Part Number | 283-FP1010V14-R070-RTR-ND - Tape & Reel (TR) 283-FP1010V14-R070-RCT-ND - Cut Tape (CT) 283-FP1010V14-R070-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1010V14-R070-R |
Description | FIXED IND 70NH 68A 158 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Inductor 68 A 158mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 158mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,41600 € | 14,16 € |
| 100 | 1,16400 € | 116,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,07070 € | 321,21 € |
| 600 | 1,00965 € | 605,79 € |
| 900 | 0,97560 € | 878,04 € |
| 1.500 | 0,93438 € | 1.401,57 € |
| 2.100 | 0,90821 € | 1.907,24 € |
| 3.000 | 0,88130 € | 2.643,90 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

