
FP1010R3-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1010R3-R150-RTR-ND - Tape & Reel (TR) 283-FP1010R3-R150-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1010R3-R150-R |
Description | FIXED IND 150NH 78A 0.145 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 78 A 0.145mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.145mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48396 € | 741,98 € |
| Unit Price without VAT: | 1,48396 € |
|---|---|
| Unit Price with VAT: | 1,76591 € |

