Image for FP1009R1-R15-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1009R1-R15-R

DigiKey Part Number
283-FP1009R1-R15-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FP1009R1-R15-R
Description
FIXED IND 150NH 80A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 nH Inductor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Features
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,68731 €1.687,31 €
Unit Price without VAT:1,68731 €
Unit Price with VAT:2,00790 €