
FP1008R7-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1008R7-R120-RTR-ND - Tape & Reel (TR) 283-FP1008R7-R120-RCT-ND - Cut Tape (CT) 283-FP1008R7-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R7-R120-R |
Description | FIXED IND 120NH 72A 0.12 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 72 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1008R7-R120-R Models |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.12mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.323" W (10.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60900 € | 16,09 € |
| 100 | 1,32280 € | 132,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,18750 € | 475,00 € |
| 800 | 1,11986 € | 895,89 € |
| 1.200 | 1,08213 € | 1.298,56 € |
| 2.000 | 1,03646 € | 2.072,92 € |
| 2.800 | 1,00746 € | 2.820,89 € |
| 4.000 | 0,97764 € | 3.910,56 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

