
FP1008R6-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1008R6-R120-RTR-ND - Tape & Reel (TR) 283-FP1008R6-R120-RCT-ND - Cut Tape (CT) 283-FP1008R6-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R6-R120-R |
Description | FIXED IND 120NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 84A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44800 € | 14,48 € |
| 100 | 1,19070 € | 119,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04886 € | 524,43 € |
| 1.000 | 0,98912 € | 989,12 € |
| 1.500 | 0,95581 € | 1.433,72 € |
| 2.500 | 0,91548 € | 2.288,70 € |
| 3.500 | 0,88987 € | 3.114,55 € |
| 5.000 | 0,86354 € | 4.317,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

