Image for FP1008R6-R100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1008R6-R100-R

DigiKey Part Number
283-FP1008R6-R100-RTR-ND - Tape & Reel (TR)
283-FP1008R6-R100-RCT-ND - Cut Tape (CT)
283-FP1008R6-R100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1008R6-R100-R
Description
FIXED IND 100NH 74A 0.18 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 74 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
81A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.18mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.425" L x 0.315" W (10.80mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,50400 €15,04 €
1001,23600 €123,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08878 €544,39 €
1.0001,02679 €1.026,79 €
1.5000,99220 €1.488,30 €
2.5000,95034 €2.375,85 €
3.5000,92377 €3.233,19 €
5.0000,89643 €4.482,15 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €