
FP1008R5-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1008R5-R120-RTR-ND - Tape & Reel (TR) 283-FP1008R5-R120-RCT-ND - Cut Tape (CT) 283-FP1008R5-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R5-R120-R |
Description | FIXED IND 120NH 79A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 84A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,57300 € | 15,73 € |
| 100 | 1,29370 € | 129,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13956 € | 569,78 € |
| 1.000 | 1,07468 € | 1.074,68 € |
| 1.500 | 1,03850 € | 1.557,75 € |
| 2.500 | 0,99469 € | 2.486,72 € |
| 3.500 | 0,96687 € | 3.384,05 € |
| 5.000 | 0,93916 € | 4.695,80 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

