
FP1008R4-R180-R | |
|---|---|
DigiKey Part Number | 283-FP1008R4-R180-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1008R4-R180-R |
Description | FIXED IND 180NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,14263 € | 457,05 € |
| Unit Price without VAT: | 1,14263 € |
|---|---|
| Unit Price with VAT: | 1,35973 € |

