
FP1008R2-R300-R | |
|---|---|
DigiKey Part Number | 283-4627-2-ND - Tape & Reel (TR) 283-4627-1-ND - Cut Tape (CT) 283-4627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R2-R300-R |
Description | FIXED IND 300NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84400 € | 8,44 € |
| 100 | 0,69400 € | 69,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61120 € | 305,60 € |
| 1.000 | 0,57635 € | 576,35 € |
| 1.500 | 0,55691 € | 835,37 € |
| 2.500 | 0,53336 € | 1.333,40 € |
| 3.500 | 0,51843 € | 1.814,50 € |
| 5.000 | 0,50305 € | 2.515,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

