
FP1008R2-R220-R | |
|---|---|
DigiKey Part Number | 283-4625-2-ND - Tape & Reel (TR) 283-4625-1-ND - Cut Tape (CT) 283-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R2-R220-R |
Description | FIXED IND 220NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 56A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,72950 € | 72,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64246 € | 321,23 € |
| 1.000 | 0,60582 € | 605,82 € |
| 1.500 | 0,58538 € | 878,07 € |
| 2.500 | 0,56064 € | 1.401,60 € |
| 3.500 | 0,54494 € | 1.907,29 € |
| 5.000 | 0,52879 € | 2.643,95 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

