
FP1008R2-R150-R | |
|---|---|
DigiKey Part Number | 283-4623-2-ND - Tape & Reel (TR) 283-4623-1-ND - Cut Tape (CT) 283-4623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R2-R150-R |
Description | FIXED IND 150NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 90A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,68540 € | 68,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63736 € | 318,68 € |
| 1.000 | 0,60101 € | 601,01 € |
| 1.500 | 0,58074 € | 871,11 € |
| 2.500 | 0,55620 € | 1.390,50 € |
| 3.500 | 0,54062 € | 1.892,17 € |
| 5.000 | 0,52459 € | 2.622,95 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

