
FP1008R1-R270-R | |
|---|---|
DigiKey Part Number | 283-4620-2-ND - Tape & Reel (TR) 283-4620-1-ND - Cut Tape (CT) 283-4620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R1-R270-R |
Description | FIXED IND 270NH 79A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81200 € | 8,12 € |
| 100 | 0,66750 € | 66,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64538 € | 322,69 € |
| 1.000 | 0,60857 € | 608,57 € |
| 1.500 | 0,58805 € | 882,07 € |
| 2.500 | 0,56320 € | 1.408,00 € |
| 3.500 | 0,54742 € | 1.915,97 € |
| 5.000 | 0,53119 € | 2.655,95 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

