
FP1008R1-R120-R | |
|---|---|
DigiKey Part Number | 283-4616-2-ND - Tape & Reel (TR) 283-4616-1-ND - Cut Tape (CT) 283-4616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R1-R120-R |
Description | FIXED IND 120NH 79A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 112A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,69080 € | 69,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60844 € | 304,22 € |
| 1.000 | 0,57375 € | 573,75 € |
| 1.500 | 0,55439 € | 831,59 € |
| 2.500 | 0,53096 € | 1.327,40 € |
| 3.500 | 0,51608 € | 1.806,28 € |
| 5.000 | 0,50078 € | 2.503,90 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

