
FP1008L1-R100-R | |
|---|---|
DigiKey Part Number | 283-FP1008L1-R100-RTR-ND - Tape & Reel (TR) 283-FP1008L1-R100-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1008L1-R100-R |
Description | FIXED IND 100NH 65A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 63A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,15705 € | 694,23 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

