
FP1008-150-R | |
|---|---|
DigiKey Part Number | 283-FP1008-150-RTR-ND - Tape & Reel (TR) 283-FP1008-150-RCT-ND - Cut Tape (CT) 283-FP1008-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008-150-R |
Description | FIXED IND 150NH 63A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 63 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,40400 € | 14,04 € |
| 100 | 1,15450 € | 115,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,04817 € | 366,86 € |
| 700 | 0,98843 € | 691,90 € |
| 1.050 | 0,95510 € | 1.002,85 € |
| 1.750 | 0,91477 € | 1.600,85 € |
| 2.450 | 0,88915 € | 2.178,42 € |
| 3.500 | 0,86281 € | 3.019,84 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

