
FP1007R6-R47-R | |
|---|---|
DigiKey Part Number | 283-FP1007R6-R47-RTR-ND - Tape & Reel (TR) 283-FP1007R6-R47-RCT-ND - Cut Tape (CT) 283-FP1007R6-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R6-R47-R |
Description | FIXED IND 470NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1007R6-R47-R Models |
Category | Current - Saturation (Isat) 23.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97500 € | 9,75 € |
| 100 | 0,80130 € | 80,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,68590 € | 480,13 € |
| 1.400 | 0,64682 € | 905,55 € |
| 2.100 | 0,62503 € | 1.312,56 € |
| 3.500 | 0,59865 € | 2.095,28 € |
| 4.900 | 0,58189 € | 2.851,26 € |
| 7.000 | 0,56466 € | 3.952,62 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

