
FP1007R6-R33-R | |
|---|---|
DigiKey Part Number | 283-4179-2-ND - Tape & Reel (TR) 283-4179-1-ND - Cut Tape (CT) 283-4179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R6-R33-R |
Description | FIXED IND 330NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44900 € | 14,49 € |
| 100 | 1,19170 € | 119,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,11261 € | 778,83 € |
| 1.400 | 1,04931 € | 1.469,03 € |
| 2.100 | 1,01401 € | 2.129,42 € |
| 3.500 | 0,97127 € | 3.399,44 € |
| 4.900 | 0,94414 € | 4.626,29 € |
| 7.000 | 0,94343 € | 6.604,01 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

