
FP1007R6-R27-R | |
|---|---|
DigiKey Part Number | 283-FP1007R6-R27-RTR-ND - Tape & Reel (TR) 283-FP1007R6-R27-RCT-ND - Cut Tape (CT) 283-FP1007R6-R27-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R6-R27-R |
Description | FIXED IND 270NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,57600 € | 15,76 € |
| 100 | 1,29580 € | 129,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,09879 € | 769,15 € |
| 1.400 | 1,03627 € | 1.450,78 € |
| 2.100 | 1,00141 € | 2.102,96 € |
| 3.500 | 0,95920 € | 3.357,20 € |
| 4.900 | 0,93240 € | 4.568,76 € |
| 7.000 | 0,93170 € | 6.521,90 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

