
FP1007R3-R27-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R27-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R27-RCT-ND - Cut Tape (CT) 283-FP1007R3-R27-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R27-R |
Description | FIXED IND 270NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.307" W (10.20mm x 7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,28700 € | 12,87 € |
| 100 | 1,05780 € | 105,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,08866 € | 707,63 € |
| 1.300 | 1,02670 € | 1.334,71 € |
| 1.950 | 0,99215 € | 1.934,69 € |
| 3.250 | 0,95032 € | 3.088,54 € |
| 4.550 | 0,92377 € | 4.203,15 € |
| 6.500 | 0,91577 € | 5.952,51 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

