
FP1007R3-R27-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R27-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R27-RCT-ND - Cut Tape (CT) 283-FP1007R3-R27-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R27-R |
Description | FIXED IND 270NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,28700 € | 12,87 € |
| 100 | 1,05780 € | 105,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,08866 € | 707,63 € |
| 1.300 | 1,02670 € | 1.334,71 € |
| 1.950 | 0,99215 € | 1.934,69 € |
| 3.250 | 0,95032 € | 3.088,54 € |
| 4.550 | 0,92377 € | 4.203,15 € |
| 6.500 | 0,91577 € | 5.952,51 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

