
FP1007R3-R12-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R12-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R12-RCT-ND - Cut Tape (CT) 283-FP1007R3-R12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R12-R |
Description | FIXED IND 115NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 115 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 94A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB1007-R12M | Bourns Inc. | 500 | 118-SPB1007-R12MCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44400 € | 14,44 € |
| 100 | 1,18680 € | 118,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,09737 € | 713,29 € |
| 1.300 | 1,03492 € | 1.345,40 € |
| 1.950 | 1,00009 € | 1.950,18 € |
| 3.250 | 0,95793 € | 3.113,27 € |
| 4.550 | 0,93116 € | 4.236,78 € |
| 6.500 | 0,92309 € | 6.000,09 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

