
FP1007R2-R30-R | |
|---|---|
DigiKey Part Number | 283-FP1007R2-R30-RTR-ND - Tape & Reel (TR) 283-FP1007R2-R30-RCT-ND - Cut Tape (CT) 283-FP1007R2-R30-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R2-R30-R |
Description | FIXED IND 300NH 51A 0.48 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.307" W (10.20mm x 7.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34200 € | 13,42 € |
| 100 | 1,10350 € | 110,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,00111 € | 750,83 € |
| 1.500 | 0,94413 € | 1.416,19 € |
| 2.250 | 0,91236 € | 2.052,81 € |
| 3.750 | 0,87391 € | 3.277,16 € |
| 5.250 | 0,84949 € | 4.459,82 € |
| 7.500 | 0,84446 € | 6.333,45 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

