
FP1007R2-R17-R | |
|---|---|
DigiKey Part Number | 283-FP1007R2-R17-RTR-ND - Tape & Reel (TR) 283-FP1007R2-R17-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1007R2-R17-R |
Description | FIXED IND 170NH 51A 0.48 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 58A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.48mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,11879 € | 839,09 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

